74AHCT1G08W5-7

DigiKey Part Number
74AHCT1G08W5-7DITR-ND - Tape & Reel (TR)
74AHCT1G08W5-7DICT-ND - Cut Tape (CT)
74AHCT1G08W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G08W5-7
Description
IC GATE AND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G08W5-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.44500¥14.45
25¥1.21160¥30.29
100¥0.76760¥76.76
250¥0.59240¥148.10
500¥0.50488¥252.44
1,000¥0.34331¥343.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24666¥739.98
6,000¥0.21450¥1,287.00
15,000¥0.18881¥2,832.15
Manufacturers Standard Package