LF347DT | ||
---|---|---|
DigiKey Part Number | 497-LF347DTTR-ND - Tape & Reel (TR) 497-LF347DTCT-ND - Cut Tape (CT) 497-LF347DTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LF347DT | |
Description | IC OPAMP JFET 4 CIRCUIT 14SO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | J-FET Amplifier 4 Circuit 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LF347DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.87640 | ¥121.91 |
100 | ¥4.00450 | ¥400.45 |
250 | ¥3.74312 | ¥935.78 |
500 | ¥3.30788 | ¥1,653.94 |
1,000 | ¥3.06521 | ¥3,065.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06517 | ¥7,662.93 |