LT1014CN | ||
---|---|---|
DigiKey Part Number | 296-14616-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LT1014CN | |
Description | IC OPAMP GP 4 CIRCUIT 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT1014CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥37.98500 | ¥379.85 |
25 | ¥35.91080 | ¥897.77 |
100 | ¥31.12410 | ¥3,112.41 |
250 | ¥29.52804 | ¥7,382.01 |
500 | ¥26.49534 | ¥13,247.67 |
1,000 | ¥22.34543 | ¥22,345.43 |
2,500 | ¥21.22816 | ¥53,070.40 |