TLV2371IDBVT | ||
---|---|---|
DigiKey Part Number | 296-26785-2-ND - Tape & Reel (TR) 296-26785-1-ND - Cut Tape (CT) 296-26785-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2371IDBVT | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2371IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥11.48320 | ¥287.08 |
100 | ¥9.78390 | ¥978.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.18692 | ¥2,296.73 |
500 | ¥8.03860 | ¥4,019.30 |
1,250 | ¥6.66054 | ¥8,325.67 |
2,500 | ¥6.20118 | ¥15,502.95 |
6,250 | ¥5.97149 | ¥37,321.81 |
12,500 | ¥5.74182 | ¥71,772.75 |