INA254A1IPWAR

DigiKey Part Number
296-INA254A1IPWARTR-ND - Tape & Reel (TR)
296-INA254A1IPWARCT-ND - Cut Tape (CT)
296-INA254A1IPWARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA254A1IPWAR
Description
80-V, BIDIRECTIONAL 50-A ZERO-DR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2.4V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
90 µA
Current - Supply
1.8mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.76000¥43.76
10¥39.27600¥392.76
25¥37.12840¥928.21
100¥32.17700¥3,217.70
250¥30.52696¥7,631.74
500¥27.39176¥13,695.88
1,000¥23.10144¥23,101.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.54250¥41,356.25
5,000¥15.92059¥79,602.95
Manufacturers Standard Package