OPA847IDBVT | |
---|---|
DigiKey Part Number | 296-15172-2-ND - Tape & Reel (TR) 296-15172-1-ND - Cut Tape (CT) 296-15172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA847IDBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA847IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 950V/µs | |
Gain Bandwidth Product | 3.9 GHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 18.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.16600 | ¥491.66 |
25 | ¥46.87880 | ¥1,171.97 |
100 | ¥40.70440 | ¥4,070.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.87520 | ¥9,718.80 |
500 | ¥35.44500 | ¥17,722.50 |
1,250 | ¥30.87154 | ¥38,589.43 |
2,500 | ¥29.72815 | ¥74,320.38 |