TS321IDR | ||
---|---|---|
DigiKey Part Number | 296-21174-2-ND - Tape & Reel (TR) 296-21174-1-ND - Cut Tape (CT) 296-21174-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS321IDR | |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TS321IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
25 | ¥6.27200 | ¥156.80 |
100 | ¥5.11850 | ¥511.85 |
250 | ¥4.75420 | ¥1,188.55 |
500 | ¥4.04622 | ¥2,023.11 |
1,000 | ¥3.23695 | ¥3,236.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05585 | ¥5,139.62 |
5,000 | ¥1.91408 | ¥9,570.40 |
12,500 | ¥1.84319 | ¥23,039.88 |
25,000 | ¥1.77230 | ¥44,307.50 |