TAS5719PHPR | |
---|---|
DigiKey Part Number | 296-TAS5719PHPRTR-ND - Tape & Reel (TR) 296-TAS5719PHPRCT-ND - Cut Tape (CT) 296-TAS5719PHPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5719PHPR |
Description | IC AMP CLASS D STER 15W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5719PHPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 26V | |
Features | Depop, Differential Inputs, I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.56500 | ¥455.65 |
25 | ¥43.44680 | ¥1,086.17 |
100 | ¥37.72600 | ¥3,772.60 |
250 | ¥36.03020 | ¥9,007.55 |
500 | ¥32.85116 | ¥16,425.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.61232 | ¥28,612.32 |
2,000 | ¥27.55259 | ¥55,105.18 |