NCX2200GMAZ | |
---|---|
DigiKey Part Number | 568-NCX2200GMAZTR-ND - Tape & Reel (TR) 568-NCX2200GMAZCT-ND - Cut Tape (CT) 568-NCX2200GMAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCX2200GMAZ |
Description | IC COMPAR 1 GEN PUR SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Rail-to-Rail 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCX2200GMAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA @ 5.5V | |
Current - Output (Typ) | 68mA @ 5.5V | |
Current - Quiescent (Max) | 6µA (Typ) | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 800ns (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.62400 | ¥65.60 |
100 | ¥2.09930 | ¥209.93 |
250 | ¥1.94904 | ¥487.26 |
500 | ¥1.64904 | ¥824.52 |
1,000 | ¥1.27434 | ¥1,274.34 |
2,500 | ¥1.16186 | ¥2,904.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08691 | ¥5,434.55 |
10,000 | ¥1.01195 | ¥10,119.50 |
25,000 | ¥0.95948 | ¥23,987.00 |
50,000 | ¥0.93699 | ¥46,849.50 |