UADKEY-BA | |
---|---|
DigiKey Part Number | 5073-UADKEY-BA-ND |
Manufacturer | |
Manufacturer Product Number | UADKEY-BA |
Description | ADPT USB KEYSTONE B-A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Interior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 30µin (0.76µm) | |
Interior Contact Finish Thickness | 30µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.45000 | ¥158.45 |
10 | ¥137.33500 | ¥1,373.35 |
25 | ¥130.16280 | ¥3,254.07 |
50 | ¥128.27760 | ¥6,413.88 |
100 | ¥113.18540 | ¥11,318.54 |
250 | ¥105.63976 | ¥26,409.94 |
500 | ¥103.37612 | ¥51,688.06 |