MAX22245BAWA+ | |
---|---|
DigiKey Part Number | 505-MAX22245BAWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22245BAWA+ |
Description | 2-CHANNEL REINFORCED DIIGITAL IS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS422, RS485 Digital Isolator 5000Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22245BAWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 30.7ns, 32.1ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 0.8ns, 1ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.20900 | ¥292.09 |
78 | ¥27.61077 | ¥2,153.64 |
156 | ¥23.92917 | ¥3,732.95 |
312 | ¥22.70199 | ¥7,083.02 |
546 | ¥20.37046 | ¥11,122.27 |
1,014 | ¥17.17988 | ¥17,420.40 |
2,574 | ¥16.32088 | ¥42,009.95 |
5,070 | ¥15.70730 | ¥79,636.01 |