ISO1640DWR | |
---|---|
DigiKey Part Number | 296-ISO1640DWRTR-ND - Tape & Reel (TR) 296-ISO1640DWRCT-ND - Cut Tape (CT) 296-ISO1640DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1640DWR |
Description | HOT-SWAPPABLE, ROBUST-EMC BIDIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1640DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 70ns, 88ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47100 | ¥394.71 |
25 | ¥37.31000 | ¥932.75 |
100 | ¥32.33660 | ¥3,233.66 |
250 | ¥30.67832 | ¥7,669.58 |
500 | ¥27.52742 | ¥13,763.71 |
1,000 | ¥23.21595 | ¥23,215.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.05511 | ¥44,110.22 |