Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259461ARPWR

DigiKey Part Number
296-TPS259461ARPWRTR-ND - Tape & Reel (TR)
296-TPS259461ARPWRCT-ND - Cut Tape (CT)
296-TPS259461ARPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259461ARPWR
Description
IC ELECTRONIC FUSE 6% 10VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 5.5A 10-VQFN-HR (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259461ARPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 23V
Manufacturer
Texas Instruments
Current - Output
5.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
10-VFQFN
Sensing Method
High-Side
Supplier Device Package
10-VQFN-HR (2x2)
Accuracy
±6%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.91500¥89.15
25¥8.08800¥202.20
100¥7.17590¥717.59
250¥6.74072¥1,685.18
500¥6.47838¥3,239.19
1,000¥6.40247¥6,402.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.99555¥17,986.65
6,000¥5.86500¥35,190.00
9,000¥5.79963¥52,196.67
Manufacturers Standard Package