STGAP2HDMTR | |
---|---|
DigiKey Part Number | 497-STGAP2HDMTR-ND - Tape & Reel (TR) 497-STGAP2HDMTRCT-ND - Cut Tape (CT) 497-STGAP2HDMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2HDMTR |
Description | DIGITAL ISO 6KV 2CH GT DVR 36SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 36-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2HDMTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width), 32 Leads | |
Supplier Device Package | 36-SO | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥30.08700 | ¥300.87 |
25 | ¥28.44040 | ¥711.01 |
100 | ¥24.64860 | ¥2,464.86 |
250 | ¥23.38448 | ¥5,846.12 |
500 | ¥20.98292 | ¥10,491.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.69640 | ¥17,696.40 |
2,000 | ¥16.81160 | ¥33,623.20 |
5,000 | ¥16.17959 | ¥80,897.95 |