ISO7140FCCDBQR | ||
---|---|---|
DigiKey Part Number | 296-40136-2-ND - Tape & Reel (TR) 296-40136-1-ND - Cut Tape (CT) 296-40136-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7140FCCDBQR | |
Description | DGTL ISO 2500VRMS 4CH GP 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7140FCCDBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.46000 | ¥46.46 |
10 | ¥41.73600 | ¥417.36 |
25 | ¥39.45760 | ¥986.44 |
100 | ¥34.19600 | ¥3,419.60 |
250 | ¥32.44236 | ¥8,110.59 |
500 | ¥29.11034 | ¥14,555.17 |
1,000 | ¥24.55096 | ¥24,550.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.32341 | ¥58,308.52 |