MAX203CPP+G36 | |
---|---|
DigiKey Part Number | MAX203CPP+G36-ND |
Manufacturer | |
Manufacturer Product Number | MAX203CPP+G36 |
Description | IC TRANSCEIVER FULL 2/2 20DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX203CPP+G36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.44000 | ¥92.44 |
18 | ¥84.97111 | ¥1,529.48 |
36 | ¥81.45028 | ¥2,932.21 |
108 | ¥71.76491 | ¥7,750.61 |
252 | ¥68.24282 | ¥17,197.19 |
504 | ¥63.83990 | ¥32,175.31 |
1,008 | ¥58.55668 | ¥59,025.13 |