Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥72.68000 Tube | Tube | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | - | IGBT | - | Appliance | 12A | 13V ~ 17.5V | 0V ~ 450V | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.028", 26.10mm) | 24-DIP | |||
179 In Stock | 1 : ¥78.37000 Tube | Tube | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | - | IGBT | - | Appliance | 20A | 13V ~ 17.5V | 0V ~ 450V | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.028", 26.10mm) | 24-DIP | |||
157 In Stock | 1 : ¥89.27000 Tube | Tube | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | - | IGBT | - | Appliance | 30A | 13V ~ 17.5V | 0V ~ 450V | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.028", 26.10mm) | 24-DIP | |||
266 In Stock | 1 : ¥90.49000 Tube | Tube | Active | Multiphase | AC, Synchronous | Controller - Speed | Half Bridge (3) | - | IGBT | - | General Purpose | 17A | 1V ~ 20V | - | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.043", 26.50mm) | PG-MDIP-24 | |||
0 In Stock | Obsolete | Tube | Obsolete | Multiphase | - | Driver | Half Bridge (2) | PWM | Power MOSFET | - | General Purpose | 10A | 14V ~ 18.5V | - | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.028", 26.10mm) | 24-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Multiphase | - | Driver | Half Bridge (3) | PWM | Power MOSFET | - | General Purpose | 10A | 13.5V ~ 18.5V | - | -40°C ~ 125°C | - | - | Through Hole | 24-PowerDIP Module (1.028", 26.10mm) | 24-DIP |