Microcontrollers

Results: 1,096
Manufacturer
NXP SemiconductorsNXP USA Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Core Processor
-HCS08S08
Speed
8MHz10MHz16MHz20MHz40MHz48MHz50MHz50.33MHz51.34MHz-
Connectivity
-CANbus, I2C, LINbus, SCI, SPII2CI2C, LINbus, SCI, SPII2C, LINbus, SCI, SPI, USBI2C, LINbus, SCI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SCII2C, SCI, SPII2C, SCI, SPI, USBLINbus, SCILINbus, SCI, SPI, USBLINbus, SCI, UART/USARTLINbus, SPI, UART/USART
Peripherals
-LCD, LVD, POR, PWM, WDTLCD, LVD, PWMLCD, LVD, PWM, WDTLCD, PWM, WDTLVD, POR, PWMLVD, POR, PWM, WDTLVD, PWM, WDTPWM, WDT
Number of I/O
456121314161718212223
Program Memory Size
2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)10KB (10K x 8)12KB (12K x 8)16KB (16K x 8)18KB (18K x 8)32KB (32K x 8)36KB (36K x 8)48KB (48K x 8)60KB (60K x 8)64KB (64K x 8)96KB (96K x 8)128KB (128K x 8)
EEPROM Size
128 x 8256 x 8512 x 81K x 81.5K x 82K x 8-
RAM Size
128 x 8160 x 8256 x 8512 x 8768 x 81K x 81.5K x 81.9K x 82K x 82.5K x 83K x 84K x 86K x 88K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2.7V ~ 5.5V4.5V ~ 18V4.5V ~ 5.5V-
Data Converters
-A/D 10x10bA/D 10x12bA/D 12x10b SARA/D 12x10bA/D 12x12bA/D 12x8bA/D 13x12b; D/A 3x5bA/D 16x10bA/D 16x12bA/D 16x16bA/D 22x12b
Oscillator Type
-ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 70°C (TA)-
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN (3x3)8-DFN-EP (4x4)8-PDIP8-SOIC16-PDIP16-QFN-EP (5x5)16-TSSOP20-DIP20-SOIC20-TSSOP24-HVQFN (5x5)24-QFN (4x4)
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad16-DIP (0.300", 7.62mm)16-TSSOP (0.173", 4.40mm Width)16-VQFN Exposed Pad20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-UFQFN Exposed Pad24-VFQFN Exposed Pad24-VQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
1,096Results
Applied FiltersRemove All

Showing
of 1,096
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-SO
MC9S08QD4CSCR
IC MCU 8BIT 4KB FLASH 8SOIC
NXP USA Inc.
14,313
In Stock
1 : ¥27.50000
Cut Tape (CT)
2,500 : ¥13.79653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
16MHz
-
LVD, POR, PWM, WDT
4
4KB (4K x 8)
FLASH
-
256 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
16-TSSOP
MC9S08QG8CDTE
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
5,478
In Stock
1 : ¥42.44000
Tube
Tube
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
MC9S08QG8CDTER
IC MCU 8BIT 8KB FLASH 16TSSOP
NXP USA Inc.
144
In Stock
1 : ¥42.44000
Cut Tape (CT)
5,000 : ¥20.50317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
S08
8-Bit
20MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
12
8KB (8K x 8)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
20-SOIC 0.295
MC9S08SH8CWJ
IC MCU 8BIT 8KB FLASH 20SOIC
NXP USA Inc.
2,096
In Stock
1 : ¥42.61000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-TSSOP
MC9S08SH8CTJ
IC MCU 8BIT 8KB FLASH 20TSSOP
NXP USA Inc.
26,207
In Stock
1 : ¥44.66000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
8KB (8K x 8)
FLASH
-
512 x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
32-LQFP
MC9S08QE16CLC
IC MCU 8BIT 16KB FLASH 32LQFP
NXP USA Inc.
2,390
In Stock
1 : ¥54.43000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
26
16KB (16K x 8)
FLASH
-
1K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
20-TSSOP
MC9S08SH16CTJR
IC MCU 8BIT 16KB FLASH 20TSSOP
NXP USA Inc.
33,149
In Stock
1 : ¥58.37000
Cut Tape (CT)
5,000 : ¥28.20820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
28-TSSOP
MC9S08SH16CTL
IC MCU 8BIT 16KB FLASH 28TSSOP
NXP USA Inc.
1,340
In Stock
1 : ¥60.09000
Tube
Tube
Active
Not Verified
S08
8-Bit
40MHz
I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
23
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
28-TSSOP
28-TSSOP (0.173", 4.40mm Width)
32-LQFP
MC9S08QE32CLC
IC MCU 8BIT 32KB FLASH 32LQFP
NXP USA Inc.
4,713
In Stock
1 : ¥61.32000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
26
32KB (32K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
MC9S08AC16CFJE
IC MCU 8BIT 16KB FLASH 32LQFP
NXP USA Inc.
3,795
In Stock
1 : ¥64.12000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
22
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
44-LQFP
MC9S08AC16CFGE
IC MCU 8BIT 16KB FLASH 44LQFP
NXP USA Inc.
675
In Stock
1 : ¥67.23000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
32-LQFP
MC9S08AC32CFJE
IC MCU 8BIT 32KB FLASH 32LQFP
NXP USA Inc.
315
In Stock
1 : ¥70.27000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
22
32KB (32K x 8)
FLASH
-
2K x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
32-LQFP
MC9S08AC16MFJE
IC MCU 8BIT 16KB FLASH 32LQFP
NXP USA Inc.
3,135
In Stock
1 : ¥71.01000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
22
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
44-QFP
MC9S08GT16ACFBER
IC MCU 8BIT 16KB FLASH 44QFP
NXP USA Inc.
2,283
In Stock
1 : ¥77.58000
Cut Tape (CT)
750 : ¥50.51649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
36
16KB (16K x 8)
FLASH
-
2K x 8
1.8V ~ 3.6V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-QFP (10x10)
44-QFP
44-LQFP
MC9S08AW16CFGER
IC MCU 8BIT 16KB FLASH 44LQFP
NXP USA Inc.
8,520
In Stock
1 : ¥82.50000
Cut Tape (CT)
1,500 : ¥46.81599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44-LQFP
MC9S08AW16CFGE
IC MCU 8BIT 16KB FLASH 44LQFP
NXP USA Inc.
311
In Stock
1 : ¥82.50000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
34
16KB (16K x 8)
FLASH
-
1K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
64 LQFN
MC9S08QE64CLH
IC MCU 8BIT 64KB FLASH 64LQFP
NXP USA Inc.
3,200
In Stock
1 : ¥87.43000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
54
64KB (64K x 8)
FLASH
-
4K x 8
1.8V ~ 3.6V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
44-LQFP
MC9S08AW32CFGE
IC MCU 8BIT 32KB FLASH 44LQFP
NXP USA Inc.
1,361
In Stock
1 : ¥89.07000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
34
32KB (32K x 8)
FLASH
-
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
64 LQFN
MC9S08QE128CLH
IC MCU 8BIT 128KB FLASH 64LQFP
NXP USA Inc.
5,157
In Stock
1 : ¥95.89000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
54
128KB (128K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 22x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MC9S08AW32CPUE
IC MCU 8BIT 32KB FLASH 64LQFP
NXP USA Inc.
2,739
In Stock
1 : ¥99.42000
Tray
Tray
Active
Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
54
32KB (32K x 8)
FLASH
-
2K x 8
2.7V ~ 5.5V
A/D 16x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
80-LQFP
MC9S08QE128CLK
IC MCU 8BIT 128KB FLASH 80LQFP
NXP USA Inc.
716
In Stock
1 : ¥101.06000
Tray
Tray
Active
Not Verified
S08
8-Bit
50MHz
I2C, LINbus, SCI, SPI
LVD, PWM, WDT
70
128KB (128K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 24x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
80-LQFP (14x14)
80-LQFP
44-LQFP
MC9S08JM60CLD
IC MCU 8BIT 60KB FLASH 44LQFP
NXP USA Inc.
1,103
In Stock
1 : ¥101.30000
Tray
Tray
Active
Not Verified
S08
8-Bit
48MHz
I2C, LINbus, SCI, SPI, USB
LVD, POR, PWM, WDT
33
60KB (60K x 8)
FLASH
-
4K x 8
2.7V ~ 5.5V
A/D 8x12b
External
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
32-LQFP
MC9S08DZ32ACLC
IC MCU 8BIT 32KB FLASH 32LQFP
NXP USA Inc.
1,130
In Stock
1 : ¥102.53000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
CANbus, I2C, LINbus, SCI, SPI
LVD, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
1K x 8
2K x 8
2.7V ~ 5.5V
A/D 10x12b
External
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
44-LQFP
MC9S08AW60CFGE
IC MCU 8BIT 60KB FLASH 44LQFP
NXP USA Inc.
2,030
In Stock
1 : ¥102.62000
Tray
Tray
Active
Not Verified
S08
8-Bit
40MHz
I2C, SCI, SPI
LVD, POR, PWM, WDT
34
60KB (60K x 8)
FLASH
-
2K x 8
2.7V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
64 QFP
MC9S08JM60CQH
IC MCU 8BIT 60KB FLASH 64QFP
NXP USA Inc.
1,770
In Stock
1 : ¥108.61000
Tray
Tray
Active
Not Verified
S08
8-Bit
48MHz
I2C, LINbus, SCI, SPI, USB
LVD, POR, PWM, WDT
51
60KB (60K x 8)
FLASH
-
4K x 8
2.7V ~ 5.5V
A/D 12x12b
External
-40°C ~ 85°C (TA)
Surface Mount
64-QFP (14x14)
64-QFP
Showing
of 1,096

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.