Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
CELRenesas Electronics Corporation
Packaging
BulkTape & Reel (TR)
Product Status
ActiveNot For New Designs
Current - Input Bias
500 nA800 nA
Voltage - Input Offset
300 µV3 mV
Current - Supply
14.5mA16mA
Current - Output / Channel
10 mA18.6 mA
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C
Supplier Device Package
8-SMD Gull Wing8-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1,000 : ¥60.39212
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsIsolation1--100 kHz500 nA300 µV16mA18.6 mA4.5 V5.5 V-40°C ~ 85°C (TA)Surface Mount8-SMD, Gull Wing8-SMD
8-SMD
PS9551L4-AX
IC OPAMP ISOLATION 1 CIRC 8SMDGW
CEL
0
In Stock
Active
Bulk
ActiveIsolation1---800 nA3 mV14.5mA10 mA4.5 V5.5 V-40°C ~ 85°CSurface Mount8-SMD, Gull Wing8-SMD Gull Wing
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.