STGIPQ8C60T-HZ | ||
---|---|---|
DigiKey Part Number | 497-17145-ND | |
Manufacturer | ||
Manufacturer Product Number | STGIPQ8C60T-HZ | |
Description | IC MOTOR DRVR 13.5V-18V 26N2DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver IGBT 26-N2DIP | |
Datasheet | Datasheet | |
EDA/CAD Models | STGIPQ8C60T-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | - | |
Voltage - Supply | 13.5V ~ 18V | |
Voltage - Load | 500V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 26-DIP Module | |
Supplier Device Package | 26-N2DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥76.28100 | ¥762.81 |
360 | ¥59.83108 | ¥21,539.19 |
720 | ¥56.09163 | ¥40,385.97 |
1,080 | ¥50.48247 | ¥54,521.07 |