TSV992IDT | |
---|---|
DigiKey Part Number | 497-6002-2-ND - Tape & Reel (TR) 497-6002-1-ND - Cut Tape (CT) 497-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.62400 | ¥106.24 |
25 | ¥10.08520 | ¥252.13 |
100 | ¥8.28290 | ¥828.29 |
250 | ¥7.74256 | ¥1,935.64 |
500 | ¥6.84228 | ¥3,421.14 |
1,000 | ¥5.40177 | ¥5,401.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04168 | ¥12,604.20 |
5,000 | ¥4.78961 | ¥23,948.05 |
12,500 | ¥4.60954 | ¥57,619.25 |