AP7354-33W5-7 | |
---|---|
DigiKey Part Number | AP7354-33W5-7DITR-ND - Tape & Reel (TR) AP7354-33W5-7DICT-ND - Cut Tape (CT) AP7354-33W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7354-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7354-33W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.24120 | ¥81.03 |
100 | ¥2.59330 | ¥259.33 |
250 | ¥2.40796 | ¥601.99 |
500 | ¥2.03756 | ¥1,018.78 |
1,000 | ¥1.57447 | ¥1,574.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43554 | ¥4,306.62 |
6,000 | ¥1.34293 | ¥8,057.58 |
15,000 | ¥1.25031 | ¥18,754.65 |
30,000 | ¥1.18548 | ¥35,564.40 |