BD62130AEFJ-E2 | ||
---|---|---|
DigiKey Part Number | BD62130AEFJ-E2TR-ND - Tape & Reel (TR) BD62130AEFJ-E2CT-ND - Cut Tape (CT) BD62130AEFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD62130AEFJ-E2 | |
Description | BUILT-IN 1 CHANNEL H BRIDGE MOTO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS On/Off 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.14300 | ¥131.43 |
25 | ¥12.39600 | ¥309.90 |
100 | ¥10.56130 | ¥1,056.13 |
250 | ¥9.91656 | ¥2,479.14 |
500 | ¥8.67696 | ¥4,338.48 |
1,000 | ¥7.18950 | ¥7,189.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.69367 | ¥16,734.17 |
5,000 | ¥6.44577 | ¥32,228.85 |
12,500 | ¥6.19785 | ¥77,473.12 |