LM338T/NOPB | |
---|---|
DigiKey Part Number | LM338T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM338T/NOPB |
Description | IC REG LINEAR POS ADJ 5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM338T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 75dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.22300 | ¥172.23 |
45 | ¥16.25089 | ¥731.29 |
135 | ¥13.84585 | ¥1,869.19 |
270 | ¥13.00085 | ¥3,510.23 |
540 | ¥11.37587 | ¥6,142.97 |
1,035 | ¥9.42568 | ¥9,755.58 |
2,520 | ¥8.77566 | ¥22,114.66 |
5,040 | ¥8.45064 | ¥42,591.23 |