IPS160H | |
---|---|
DigiKey Part Number | 497-16662-ND |
Manufacturer | |
Manufacturer Product Number | IPS160H |
Description | IC PWR SWTCH P-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS160H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.26800 | ¥292.68 |
25 | ¥27.67040 | ¥691.76 |
100 | ¥23.98100 | ¥2,398.10 |
250 | ¥22.75088 | ¥5,687.72 |
500 | ¥20.41434 | ¥10,207.17 |
2,000 | ¥16.35613 | ¥32,712.26 |