L6474PD | ||
---|---|---|
DigiKey Part Number | 497-14776-5-ND | |
Manufacturer | ||
Manufacturer Product Number | L6474PD | |
Description | IC MTR DRV BIPLR 3.3V/5V 36PWRSO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up | |
Datasheet | Datasheet | |
EDA/CAD Models | L6474PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.10800 | ¥491.08 |
31 | ¥46.82774 | ¥1,451.66 |
124 | ¥40.66008 | ¥5,041.85 |
279 | ¥38.83287 | ¥10,834.37 |
527 | ¥35.40658 | ¥18,659.27 |
1,023 | ¥30.83794 | ¥31,547.21 |
2,511 | ¥29.69580 | ¥74,566.15 |