TPS61196PWPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-42053-2-ND - Tape & Reel (TR) 296-42053-1-ND - Cut Tape (CT) 296-42053-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61196PWPRQ1 | |
Description | IC LED DRVR CTRLR PWM 28HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61196PWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 120V | |
Current - Output / Channel | 200mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.31800 | ¥253.18 |
25 | ¥23.93520 | ¥598.38 |
100 | ¥20.74420 | ¥2,074.42 |
250 | ¥19.68012 | ¥4,920.03 |
500 | ¥17.65896 | ¥8,829.48 |
1,000 | ¥14.89307 | ¥14,893.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.14844 | ¥28,296.88 |
6,000 | ¥13.61653 | ¥81,699.18 |