Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Tachometer, Totalizer | Up | 10kHz | - | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 5VDC | External | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Tachometer, Totalizer | Up | 10kHz | - | 6 | LCD - Black Characters | 0.350" (8.90mm) | Voltage | - | 5VDC | External | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - | |||
0 In Stock | Obsolete | - | Obsolete | Totalizer | Up, Down, Command, Quadrature | 500kHz | - | 8 | LCD - Black Characters | - | Voltage | - | 2.5 ~ 6VDC | External | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - | |||
0 In Stock | Obsolete | - | Obsolete | Time Counter, Totalizer | Up | 500kHz | 199999; 19999.9hrs, min; 1999.99hrs | 5.5 | LCD - Black Characters | 0.354" (9.00mm) | Voltage | - | 2.5 ~ 5.5VDC | Non-Resettable | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - | |||
0 In Stock | Obsolete | - | Obsolete | Time Counter, Totalizer | Up | 750kHz | - | 8 | LCD - Black Characters | 0.300" (7.62mm) | Voltage | - | 5VDC | External | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - | |||
0 In Stock | Obsolete | Box | Obsolete | Tachometer, Totalizer | Up | 10kHz | - | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 3.3VDC | External | Rectangular - 47.75mm x 26.16mm | Board Mount, Snap-In | Pressure Contact | - |