SCUB1LV0 | ||
---|---|---|
DigiKey Part Number | RLC197-ND | |
Manufacturer | ||
Manufacturer Product Number | SCUB1LV0 | |
Description | TACH LCD 6 CHAR 3.3V SNAP IN | |
Customer Reference | ||
Detailed Description | Tachometer, Totalizer 3.3VDC Board Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Tachometer, Totalizer | |
Operating Mode | Up | |
Count Rate | 10kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 3.3VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 47.75mm x 26.16mm | |
Mounting Type | Board Mount, Snap-In | |
Termination Style | Pressure Contact | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SUB-CUB 1,2 Datasheet |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Other | All Devices running Crimson QUALITY ALERT 22/Mar/2024 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Attribute | Description |
---|---|
Other Names | Q9677666 Q7104441 Q5666402 SCUB1LV0-ND Q5853636 RLC197 |
Standard Package | 1 |