DMR20-10-DCM-R-C | ||
---|---|---|
DigiKey Part Number | 811-2858-ND | |
Manufacturer | ||
Manufacturer Product Number | DMR20-10-DCM-R-C | |
Description | VOLTMETER 6-75VDC LED PANEL MT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DMR20-10-DCM-R-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 6 ~ 75VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.299" (7.60mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Circular - 30.73mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.84000 | ¥441.84 |
5 | ¥415.28400 | ¥2,076.42 |
10 | ¥388.78100 | ¥3,887.81 |
25 | ¥362.27400 | ¥9,056.85 |
50 | ¥340.18560 | ¥17,009.28 |
100 | ¥326.40670 | ¥32,640.67 |