MHL1ECTTP18NJ | ||
---|---|---|
DigiKey Part Number | 2019-MHL1ECTTP18NJTR-ND - Tape & Reel (TR) 2019-MHL1ECTTP18NJCT-ND - Cut Tape (CT) 2019-MHL1ECTTP18NJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MHL1ECTTP18NJ | |
Description | RESISTOR | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.18400 | ¥21.84 |
50 | ¥1.50060 | ¥75.03 |
100 | ¥1.29130 | ¥129.13 |
500 | ¥0.94768 | ¥473.84 |
1,000 | ¥0.83949 | ¥839.49 |
5,000 | ¥0.65668 | ¥3,283.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60071 | ¥6,007.10 |
20,000 | ¥0.55221 | ¥11,044.20 |
30,000 | ¥0.52609 | ¥15,782.70 |
50,000 | ¥0.49997 | ¥24,998.50 |
100,000 | ¥0.46639 | ¥46,639.00 |