Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 68 µH | ±10% | 10 A | - | Unshielded | 27mOhm | - | 3.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.937" Dia x 1.375" L (23.80mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 5 µH | ±10% | 3 A | - | Unshielded | 15mOhm | - | 40MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.625" Dia x 0.875" L (15.88mm x 22.23mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 250 µH | ±10% | 3 A | - | Unshielded | 90mOhm | - | 1MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 50 µH | ±10% | 3 A | - | Unshielded | 50mOhm | - | 5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 3 A | - | Unshielded | 35mOhm | - | 7MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 0.875" L (20.62mm x 22.23mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 50 µH | ±10% | 15 A | - | Unshielded | 20mOhm | - | 4MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 1.000" Dia x 1.625" L (25.40mm x 41.28mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 5 µH | ±10% | 3 A | - | Unshielded | 15mOhm | - | 40MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.625" Dia x 0.875" L (15.88mm x 22.23mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 50 µH | ±10% | 15 A | - | Unshielded | 20mOhm | - | 4MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 1.000" Dia x 1.625" L (25.40mm x 41.28mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 15 A | - | Unshielded | 15mOhm | - | 7MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 1.000" Dia x 1.375" L (25.40mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 5 µH | ±10% | 15 A | - | Unshielded | 4mOhm | - | 30MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.725" Dia x 1.375" L (18.42mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 3 A | - | Unshielded | 18mOhm | - | 25MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.625" Dia x 1.125" L (15.88mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 5 µH | ±10% | 15 A | - | Unshielded | 4mOhm | - | 30MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.725" Dia x 1.375" L (18.42mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 150 µH | ±10% | 3 A | - | Unshielded | 75mOhm | - | 2MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.375" L (20.62mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 3 A | - | Unshielded | 35mOhm | - | 7MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 0.875" L (20.62mm x 22.23mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 100 µH | ±10% | 3 A | - | Unshielded | 65mOhm | - | 2.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 3 A | - | Unshielded | 18mOhm | - | 25MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.625" Dia x 1.125" L (15.88mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 15 A | - | Unshielded | 15mOhm | - | 7MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 1.000" Dia x 1.375" L (25.40mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 100 µH | ±10% | 3 A | - | Unshielded | 65mOhm | - | 2.5MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.125" L (20.62mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 250 µH | ±10% | 3 A | - | Unshielded | 90mOhm | - | 1MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 15 A | - | Unshielded | 10mOhm | - | 20MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.725" Dia x 1.687" L (18.42mm x 42.85mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 10 A | - | Unshielded | 15mOhm | - | 20MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.687" Dia x 1.375" L (17.45mm x 34.93mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 5 µH | ±10% | 10 A | - | Unshielded | 10mOhm | - | 30MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.687" Dia x 1.125" L (17.45mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 27 µH | ±10% | 5 A | - | Unshielded | 25mOhm | - | 7MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.875" Dia x 0.875" L (22.23mm x 22.23mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 5 A | - | Unshielded | 18mOhm | - | 25MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.640" Dia x 1.125" L (16.26mm x 28.58mm) | - | |||
0 In Stock | Active | Bulk | Active | Wirewound | Ferrite | 10 µH | ±10% | 10 A | - | Unshielded | 15mOhm | - | 20MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | Radial | 0.687" Dia x 1.375" L (17.45mm x 34.93mm) | - |