Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Phenolic | 3.3 µH | ±10% | 300 mA | - | Unshielded | 2Ohm Max | 33 @ 7.9MHz | 110MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 10 µH | ±10% | 130 mA | - | Unshielded | 3.7Ohm Max | 55 @ 7.9MHz | 50MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 100 µH | ±10% | 84 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 1 mH | ±10% | 28 mA | - | Unshielded | 72Ohm Max | 30 @ 790kHz | 3.4MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 15 µH | ±10% | 150 mA | - | Unshielded | 2.8Ohm Max | 40 @ 2.5MHz | 35MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Phenolic | 1 µH | ±10% | 385 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 1.2 µH | ±10% | 590 mA | - | Unshielded | 180mOhm Max | 25 @ 7.9MHz | 150MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 1.8 µH | ±10% | 455 mA | - | Unshielded | 300mOhm Max | 30 @ 7.9MHz | 125MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 22 µH | ±10% | 140 mA | - | Unshielded | 3.3Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 220 µH | ±10% | 52 mA | - | Unshielded | 21Ohm Max | 30 @ 790kHz | 9MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 2.2 µH | ±10% | 395 mA | - | Unshielded | 400mOhm Max | 30 @ 7.9MHz | 115MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 2.7 µH | ±10% | 355 mA | - | Unshielded | 550mOhm Max | 37 @ 7.9MHz | 100MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 33 µH | ±10% | 130 mA | - | Unshielded | 3.4Ohm Max | 45 @ 2.5MHz | 24MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 330 µH | ±10% | 45 mA | - | Unshielded | 28Ohm Max | 30 @ 790kHz | 7MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 39 µH | ±10% | 125 mA | - | Unshielded | 3.6Ohm Max | 45 @ 2.5MHz | 22MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 3.3 µH | ±10% | 270 mA | - | Unshielded | 850mOhm Max | 45 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 47 µH | ±10% | 110 mA | - | Unshielded | 4.5Ohm Max | 45 @ 2.5MHz | 20MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 470 µH | ±10% | 36 mA | - | Unshielded | 42Ohm Max | 30 @ 790kHz | 6MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 4.7 µH | ±10% | 230 mA | - | Unshielded | 1.2Ohm Max | 45 @ 7.9MHz | 75MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Ferrite | 56 µH | ±10% | 100 mA | - | Unshielded | 5.7Ohm Max | 45 @ 2.5MHz | 18MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 5.6 µH | ±10% | 185 mA | - | Unshielded | 1.8Ohm Max | 50 @ 7.9MHz | 65MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 6.8 µH | ±10% | 175 mA | - | Unshielded | 2Ohm Max | 50 @ 7.9MHz | 60MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Iron | 8.2 µH | ±10% | 155 mA | - | Unshielded | 2.7Ohm Max | 55 @ 7.9MHz | 55MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Phenolic | 100 nH | ±10% | 1.35 A | - | Unshielded | 80mOhm Max | 40 @ 25MHz | 680MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Molded | Phenolic | 150 nH | ±10% | 1.2 A | - | Unshielded | 100mOhm Max | 38 @ 25MHz | 600MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - |