IM02EB102K | ||
---|---|---|
DigiKey Part Number | 541-1483-ND | |
Manufacturer | ||
Manufacturer Product Number | IM02EB102K | |
Description | FIXED IND 1MH 28MA 72 OHM TH | |
Customer Reference | ||
Detailed Description | 1 mH Unshielded Molded Inductor 28 mA 72Ohm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | IM02EB102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 3.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |