Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 33 µH | ±10% | 5.08 A | - | Unshielded | 31.2mOhm Max | 107 @ 1MHz | 8MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
62 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 22 µH | ±10% | 6.8 A | - | Unshielded | 18.8mOhm Max | 102 @ 1MHz | 11MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
42 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 6.8 µH | ±20% | 10.2 A | - | Unshielded | 8.04mOhm Max | 133 @ 1MHz | 46MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
35 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 4.7 µH | ±20% | 11.7 A | - | Unshielded | 6.48mOhm Max | 131 @ 1MHz | 60MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
53 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 2.2 µH | ±20% | 15 A | - | Unshielded | 4.2mOhm Max | 127 @ 1MHz | 82MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
52 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 150 µH | ±10% | 2.28 A | - | Unshielded | 149mOhm Max | 126 @ 800kHz | 2MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
46 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 1 mH | ±10% | 910 mA | - | Unshielded | 887mOhm Max | 96 @ 30kHz | 800kHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
43 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 15 µH | ±10% | 7.44 A | - | Unshielded | 15.5mOhm Max | 109 @ 1MHz | 19MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
39 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 100 µH | ±10% | 2.62 A | - | Unshielded | 110mOhm Max | 89 @ 1MHz | 3MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
35 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 10 µH | ±10% | 9.01 A | - | Unshielded | 10.6mOhm Max | 112 @ 1MHz | 30MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
29 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 2.08 A | - | Unshielded | 185mOhm Max | 69 @ 20kHz | 2MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
23 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 1 µH | ±20% | 16.2 A | - | Unshielded | 2.76mOhm Max | 151 @ 1MHz | 142MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
18 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 47 µH | ±10% | 4.04 A | - | Unshielded | 45.6mOhm Max | 104 @ 1MHz | 5MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
16 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 330 µH | ±10% | 1.71 A | - | Unshielded | 263mOhm Max | 68 @ 20kHz | 1.6MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
8 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 470 µH | ±10% | 1.4 A | - | Unshielded | 389mOhm Max | 76 @ 20kHz | 1.3MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
5 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 3.3 µH | ±10% | 11.8 A | - | Unshielded | 5.76mOhm Max | 128 @ 1MHz | 68MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 1.5 µH | ±20% | 14.9 A | - | Unshielded | 3.48mOhm Max | 155 @ 1MHz | 108MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥14.28000 Tray | Tray | Active | Wirewound | - | 68 µH | ±10% | 3.33 A | - | Unshielded | 70.3mOhm Max | 100 @ 1MHz | 4MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) | |||
0 In Stock Check Lead Time | 40 : ¥13.79175 Tray | Tray | Active | Wirewound | - | 680 µH | ±10% | 1.12 A | - | Unshielded | 574mOhm Max | 86 @ 25kHz | 1MHz | - | -40°C ~ 85°C | 10 kHz | Through Hole | Radial, Vertical Cylinder | - | 0.661" Dia (16.80mm) | 0.839" (21.30mm) |