15105C | |
---|---|
DigiKey Part Number | 15105C-ND |
Manufacturer | |
Manufacturer Product Number | 15105C |
Description | FIXED IND 1MH 910MA 887 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 910 mA 887mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 15105C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 887mOhm Max | |
Q @ Freq | 96 @ 30kHz | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.661" Dia (16.80mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
5 | ¥14.12000 | ¥70.60 |
10 | ¥13.95700 | ¥139.57 |
25 | ¥13.79240 | ¥344.81 |
50 | ¥12.06860 | ¥603.43 |
100 | ¥11.49380 | ¥1,149.38 |
250 | ¥11.24752 | ¥2,811.88 |
500 | ¥10.91914 | ¥5,459.57 |
1,000 | ¥10.57021 | ¥10,570.21 |