Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 47 mH | ±2% | 13.7 mA | - | Unshielded | 27Ohm | - | 16kHz | - | - | 16 kHz | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 470 mH | ±2% | 4.3 mA | - | Unshielded | 218Ohm | - | 10kHz | - | - | 10 kHz | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 220 mH | ±2% | 6.4 mA | - | Unshielded | 122Ohm | - | 13kHz | - | - | 13 kHz | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 1 H | ±2% | 2.9 mA | - | Unshielded | 400Ohm | - | 8kHz | - | - | 8 kHz | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Wirewound | - | 100 mH | ±2% | 9.3 mA | - | Unshielded | 49Ohm | - | 15kHz | - | - | 15 kHz | Through Hole | Radial | - | 0.780" Dia (19.81mm) | 0.500" (12.70mm) |