622Y | ||
---|---|---|
DigiKey Part Number | 622Y-ND | |
Manufacturer | ||
Manufacturer Product Number | 622Y | |
Description | FIXED IND 470MH 4.3MA 218 OHM TH | |
Customer Reference | ||
Detailed Description | 470 mH Unshielded Wirewound Inductor 4.3 mA 218Ohm Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 mH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 218Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10kHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.780" Dia (19.81mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |