Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock 29 Factory | 1 : ¥162.87000 Bulk | Bulk | Active | - | - | 2.2 H | ±15% | 50 mA | - | Unshielded | 305Ohm | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
10 In Stock 126 Factory | 1 : ¥239.47000 Bulk | Bulk | Active | - | - | 600 mH | ±15% | 100 mA | - | Unshielded | 86Ohm | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
0 In Stock 30 Factory Check Lead Time | 1 : ¥241.77000 Bulk | Bulk | Active | - | - | 900 mH | ±15% | 75 mA | - | Unshielded | 125Ohm | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) | |||
3 In Stock 14 Factory | 1 : ¥245.71000 Bulk | Bulk | Active | - | - | 7 H | ±15% | 25 mA | - | Unshielded | 770Ohm | - | - | - | - | Chassis Mount | Nonstandard | - | 1.630" L x 0.880" W (41.40mm x 22.35mm) | 0.810" (20.57mm) |