153M | ||
---|---|---|
DigiKey Part Number | HM3394-ND | |
Manufacturer | ||
Manufacturer Product Number | 153M | |
Description | FIXED IND 600MH 100MA 86 OHM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 600 mH Unshielded Inductor 100 mA 86Ohm Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 600 mH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.47000 | ¥239.47 |
10 | ¥227.49700 | ¥2,274.97 |