Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,015 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 860 mA | - | Shielded | 500mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
2,267 In Stock | 1 : ¥4.31000 Cut Tape (CT) 1,000 : ¥4.30882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±30% | 5 A | - | Shielded | 21mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
6,993 In Stock | 1 : ¥13.04000 Bulk | Bulk | Active | Wirewound | Phenolic | 1 µH | ±20% | 2 A | - | Unshielded | 50mOhm Max | 60 @ 7.96MHz | 190MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
2,974 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 1.5 µH | ±10% | 1.8 A | - | Unshielded | 93mOhm Max | 58 @ 7.96MHz | 149MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
2,852 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 10 µH | ±10% | 500 mA | - | Unshielded | 1.5Ohm Max | 36 @ 2.52MHz | 61MHz | - | -55°C ~ 125°C | 2.52 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
8,104 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.8 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
4,283 In Stock | 1,000 : ¥4.10467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 1.05 A | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
2,304 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±30% | 3.1 A | - | Shielded | 52mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,619 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±20% | 460 mA | - | Shielded | 1.85Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,009 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 2.2 A | - | Shielded | 94mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
5,067 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 8.2 µH | ±10% | 600 mA | - | Unshielded | 1.2Ohm Max | 57 @ 7.96MHz | 65MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
3,180 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 3.9 µH | ±10% | 1 A | - | Unshielded | 450mOhm Max | 60 @ 7.96MHz | 93MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
1,999 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 5.5 µH | ±10% | 850 mA | - | Unshielded | 670mOhm Max | 57 @ 7.96MHz | 80MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
2,930 In Stock | 1 : ¥4.31000 Cut Tape (CT) 1,000 : ¥4.30882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 3.3 µH | ±30% | 4.3 A | - | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
4,122 In Stock | 1 : ¥18.54000 Bulk | Bulk | Active | Wirewound | Phenolic | 2.4 µH | ±10% | 1.5 A | - | Unshielded | 190mOhm Max | 56 @ 7.96MHz | 120MHz | - | -55°C ~ 125°C | 7.96 MHz | Through Hole | Axial | - | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | - | |||
1,724 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 1.45 A | - | Shielded | 190mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
722 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±20% | 390 mA | - | Shielded | 2.8Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
311 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 2.4 A | - | Shielded | 66mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,000 In Stock | 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 220 µH | ±20% | 570 mA | - | Shielded | 1.05Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,000 In Stock | 1 : ¥4.31000 Cut Tape (CT) 1,000 : ¥4.30882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±30% | 6.8 A | - | Shielded | 13mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 270 mA | - | Shielded | 4.9Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
55 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 1.25 A | - | Shielded | 260mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
5 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±20% | 720 mA | - | Shielded | 720mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
90 In Stock | 1 : ¥4.06000 Cut Tape (CT) 1,000 : ¥4.06492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±20% | 320 mA | - | Shielded | 3.9Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.30882 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 280 nH | ±30% | 8.7 A | - | Shielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) |