4606-RC | ||
---|---|---|
DigiKey Part Number | 4606-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 4606-RC | |
Description | FIXED IND 2.4UH 1.5A 190 MOHM TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 µH Unshielded Wirewound Inductor 1.5 A 190mOhm Max Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 4606-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.4 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 56 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.750" L (6.86mm x 19.05mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥14.99000 | ¥149.90 |
300 | ¥11.24133 | ¥3,372.40 |
1,200 | ¥9.86729 | ¥11,840.75 |
5,100 | ¥9.05541 | ¥46,182.59 |