Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Toroidal | - | 3.3 µH | ±20% | 11.1 A | - | Unshielded | 5.3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
406 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 6.6 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
318 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 5.6 µH | ±20% | 9.7 A | - | Unshielded | 6.9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
234 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 1.2 µH | ±20% | 20.2 A | - | Unshielded | 1.7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
161 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±15% | 3.2 A | - | Unshielded | 64mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
341 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 10 µH | ±15% | 6.6 A | - | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
278 In Stock | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | - | 4.7 µH | ±20% | 10.1 A | - | Unshielded | 6.4mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
360 In Stock | 1 : ¥19.70000 Tray | Tray | Active | Toroidal | - | 47 µH | ±15% | 3.2 A | - | Unshielded | 64mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
200 In Stock | 1 : ¥19.70000 Tray | Tray | Active | Toroidal | - | 22 µH | ±15% | 4.3 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 18 µH | ±15% | 4.5 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 18 µH | ±15% | 4.5 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 1.2 µH | ±20% | 20.2 A | - | Unshielded | 1.7mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 3.3 µH | ±20% | 11.1 A | - | Unshielded | 5.3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 5.6 µH | ±20% | 9.7 A | - | Unshielded | 6.9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 6.8 µH | ±20% | 7.2 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 6.8 µH | ±20% | 7.2 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 27 µH | ±15% | 4.1 A | - | Unshielded | 39mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 27 µH | ±15% | 4.1 A | - | Unshielded | 39mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 15 µH | ±15% | 4.7 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 33 µH | ±15% | 3.5 A | - | Unshielded | 54mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 4.7 µH | ±20% | 10.1 A | - | Unshielded | 6.4mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 22 µH | ±15% | 4.3 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 15 µH | ±15% | 4.7 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 33 µH | ±15% | 3.5 A | - | Unshielded | 54mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15081 Tray | Tray | Active | Toroidal | - | 3.9 µH | ±20% | 10.5 A | - | Unshielded | 5.9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - |