2000-3R3-H-RC | ||
---|---|---|
DigiKey Part Number | 2000-3R3-H-RC-ND | |
Manufacturer | ||
Manufacturer Product Number | 2000-3R3-H-RC | |
Description | FIXED IND 3.3UH 11.1A 5.3MOHM TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Unshielded Toroidal Inductor 11.1 A 5.3mOhm Max Radial, Horizontal (Open) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2000-3R3-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.680" Dia (17.27mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥11.15081 | ¥4,014.29 |