Knobs

Results: 3
Product Status
ActiveObsolete
Diameter
0.374" (9.50mm)0.500" (12.70mm)
Height
0.299" (7.59mm)0.449" (11.40mm)0.598" (15.19mm)
Features
6-32 Set Screw (2)6-32 Set Screw
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
0
In Stock
Obsolete
Bulk
ObsoleteCylindricalSerrated0.126" (3.20mm)0.374" (9.50mm)0.299" (7.59mm)Dot on TopMetalBlack6-32 Set Screw
0
In Stock
Check Lead Time
2,000 : ¥54.20681
Bulk
Bulk
ActiveCylindricalSerrated0.126" (3.20mm)0.374" (9.50mm)0.449" (11.40mm)Dot on TopMetalBlack6-32 Set Screw
0
In Stock
Check Lead Time
2,000 : ¥54.20681
Bulk
Bulk
ActiveCylindricalSerrated0.126" (3.20mm)0.500" (12.70mm)0.598" (15.19mm)Dot on TopMetalBlack6-32 Set Screw (2)
Showing
of 3

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.