KU402B1/8 | ||
---|---|---|
DigiKey Part Number | 450-1956-ND | |
Manufacturer | ||
Manufacturer Product Number | KU402B1/8 | |
Description | KNOB SERRATED 0.126" METAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.126" (3.20mm) Shaft with Dot on Top Metal Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.374" (9.50mm) | |
Height | 0.449" (11.40mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥54.20681 | ¥108,413.62 |