Knobs

Results: 5
Packaging
BagBulk
Product Status
ActiveObsolete
Shaft Size
0.126" (3.20mm)0.250" (6.35mm)
Diameter
0.500" (12.70mm), 0.740" (18.80mm) Skirt0.750" (19.05mm), 1.140" (28.96mm) Skirt
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
KNOB FLUTED W/SKIRT 0.250" METAL
KAS500A1/4
KNOB FLUTED W/SKIRT 0.250" METAL
TE Connectivity ALCOSWITCH Switches
0
In Stock
Active
Bulk
ActiveCylindrical with SkirtFluted0.250" (6.35mm)0.500" (12.70mm), 0.740" (18.80mm) Skirt0.630" (16.00mm)Line on SideMetalNatural6-32 Set Screw (2)
KNOB FLUTED W/SKIRT 0.126" METAL
KAS500A1/8
KNOB FLUTED W/SKIRT 0.126" METAL
TE Connectivity ALCOSWITCH Switches
0
In Stock
Active
Bulk
ActiveCylindrical with SkirtFluted0.126" (3.20mm)0.500" (12.70mm), 0.740" (18.80mm) Skirt0.630" (16.00mm)Line on SideMetalNatural6-32 Set Screw (2)
KNOB FLUTED W/SKIRT 0.250" METAL
KAS500B1/4
KNOB FLUTED W/SKIRT 0.250" METAL
TE Connectivity ALCOSWITCH Switches
0
In Stock
Active
Bulk
ActiveCylindrical with SkirtFluted0.250" (6.35mm)0.500" (12.70mm), 0.740" (18.80mm) Skirt0.630" (16.00mm)Line on SideMetalBlack6-32 Set Screw (2)
KNOB FLUTED W/SKIRT 0.126" METAL
KAS500B1/8
KNOB FLUTED W/SKIRT 0.126" METAL
TE Connectivity ALCOSWITCH Switches
0
In Stock
Obsolete
Bulk
ObsoleteCylindrical with SkirtFluted0.126" (3.20mm)0.500" (12.70mm), 0.740" (18.80mm) Skirt0.630" (16.00mm)Line on SideMetalBlack6-32 Set Screw (2)
KNOB FLUTED W/SKIRT 0.250" METAL
KAS700A1/4
KNOB FLUTED W/SKIRT 0.250" METAL
TE Connectivity ALCOSWITCH Switches
0
In Stock
Active
Bag
ActiveCylindrical with SkirtFluted0.250" (6.35mm)0.750" (19.05mm), 1.140" (28.96mm) Skirt0.630" (16.00mm)Line on SideMetalNatural6-32 Set Screw (2)
Showing
of 5

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.