Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - AC | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,059 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 250mA | 2.4Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
686 In Stock | 1 : ¥11.45000 Tube | Tube | Active | Power Line | 2 | 10 mH @ 10 kHz | 500mA | 1Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
269 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 4.7 mH @ 10 kHz | 700mA | 440mOhm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
865 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 30 mH @ 10 kHz | 300mA | 2.2Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
515 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 22 mH @ 10 kHz | 350mA | 1.9Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
305 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 10 kHz | 500mA | 1Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
223 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 400mA | 1.35Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
557 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 600mA | 630mOhm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
541 In Stock | 1 : ¥11.45000 Tube | Tube | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 600mA | 630mOhm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
412 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 30 mH @ 10 kHz | 300mA | 2.2Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
118 In Stock 500 Factory | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 47 mH @ 10 kHz | 250mA | 2.4Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
117 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 4.7 mH @ 10 kHz | 700mA | 440mOhm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin | |||
15 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 15 mH @ 10 kHz | 400mA | 1.35Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
0 In Stock 500 Factory Check Lead Time | 1 : ¥11.45000 Bulk | Bulk | Active | Power Line | 2 | 22 mH @ 10 kHz | 350mA | 1.9Ohm | 250V | -40°C ~ 125°C | VDE | Through Hole | 0.689" L x 0.689" W (17.50mm x 17.50mm) | 0.315" (8.00mm) | Horizontal, 4 PC Pin |