RC212-0.7-4M7 | ||
---|---|---|
DigiKey Part Number | 817-RC212-0.7-4M7-ND | |
Manufacturer | ||
Manufacturer Product Number | RC212-0.7-4M7 | |
Description | CMC 4.7MH 700MA 2LN TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 440mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 440mOhm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥9.86000 | ¥98.60 |
800 | ¥5.99475 | ¥4,795.80 |
1,600 | ¥5.80137 | ¥9,282.19 |
5,600 | ¥5.65262 | ¥31,654.67 |