Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥44.33000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 2 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Solder Lug | - | |||
94 In Stock | 1 : ¥44.74000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 2 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
65 In Stock | 1 : ¥44.99000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 3 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Solder Lug | - | |||
100 In Stock | 1 : ¥45.40000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 3 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
99 In Stock | 1 : ¥46.05000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Solder Lug | - | |||
71 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
89 In Stock | 1 : ¥46.46000 Box | Box | Active | Single Phase | Single Stage | 250V | 250V | 10 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Solder Lug | - | |||
97 In Stock | 1 : ¥46.63000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 10 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - | |||
89 In Stock | 1 : ¥49.09000 Tray | Tray | Active | Single Phase | Single Stage | 250V | 250V | 15 A | 50 ~ 60Hz | General Purpose | CQC, CSA, ENEC, TUV, UR, VDE | -25°C ~ 85°C | Panel Mount | IEC 320-C14, Quick Connect | - |